Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5617MPX
Order Code1495474
Technical Datasheet
No. of Channels3Channels
Output Current Max30mA
Output Voltage Max6V
IC Case / PackageMLP
No. of Pins16Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleMLP
No. of Outputs3Outputs
Output Current30mA
Output Voltage6V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
6V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
MLP
Output Current
30mA
Switching Frequency
-
Output Current Max
30mA
IC Case / Package
MLP
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Charge Pump
No. of Outputs
3Outputs
Output Voltage
6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
WEEE Code:0000