Print Page

Image is for illustrative purposes only. Please refer to product description.
4,001 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.444 |
3000+ | €0.431 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€444.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF2955T1G
Order Code2317882
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.145ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCLead (27-Jun-2024)
Product Overview
NTF2955T1G is a single, P-channel power MOSFET. The applications include power supplies, PWM motor control, converters, and power management.
- Drain-to-source on resistance is 145mohm typ (VGS = -10V, ID = -0.75A)
- Gate-to-source voltage is ±20V (TJ = 25°C)
- Continuous drain current is -2.6A (TJ = 25°C, steady state)
- Power dissipation is 2.3W (TJ = 25°C, steady state)
- Pulsed drain current is -17A (tp = 10µs, TJ = 25°C)
- Drain-to-source breakdown voltage is -60V min (VGS = 0V, ID = -250µA, TJ=25°C)
- Gate threshold voltage range from -2.0 to -4.0V (VGS = VDS, ID = -1.0mA, TJ=25°C)
- Forward transconductance is 1.77S typ (VGS = -15V, ID = -0.75A, TJ=25°C)
- Turn-on delay time is 11ns rtp (VGS = 10V, VDD = 25V, ID = 1.5A, RG = 9.1ohm, RL = 25ohm)
- SOT-223 package, operating junction range from -55 to 175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.3W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for NTF2955T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
WEEE Code:0000