Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP45522IMNTWG-H
Order Code3613514
Technical Datasheet
Power Load Switch Type-
No. of Channels-
Input Voltage-
Current Limit-
On State Resistance-
IC Case / Package-
No. of Pins-
Thermal Protection-
On / Enable Input Polarity-
No. of Outputs-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
-
Input Voltage
-
On State Resistance
-
No. of Pins
-
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
-
Current Limit
-
IC Case / Package
-
Thermal Protection
-
No. of Outputs
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability
WEEE Code:0000