Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0381 |
Product Information
Product Overview
The NC7SZ38M5X is a single 2-Input NAND Gate with open drain output stage from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The open drain output stage will tolerate voltages up to 6V independent of VCC when in the high impedance state.
- Open drain output stage for OR tied applications
- ±24mA High output drive at 3V
- Matches performance of LCX when operated at 3.3V VCC
- Power down high-impedance Inputs/Output
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NAND Gate
2Inputs
SOT-23
0
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-23
7SZ
5.5V
24mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate