Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) | 
|---|---|
| 3000+ | €0.0494 (€0.0608) | 
| 9000+ | €0.0465 (€0.0572) | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€148.20 (€182.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD1503A
Order Code2323127
Product RangeMMBD1
Technical Datasheet
Diode ConfigurationSingle Pair Series
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBD1503A is a 3-pin high conductance low leakage Small Signal Diode offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
Single Pair Series
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD1
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.15V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability
WEEE Code:0000