Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (inc VAT) | 
|---|---|
| 38+ | €0.707 (€0.8696) | 
Price for:Each
Minimum: 38
Multiple: 38
€26.87 (€33.05 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT373DWG
Order Code2774671
Technical Datasheet
Logic Family / Base Number74ACT373
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay8ns
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74ACT
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74ACT373
IC Output Type
Tri State
Output Current
-
Logic Case Style
SOIC
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Latch Type
Transparent
Propagation Delay
8ns
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability
WEEE Code:0000