Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLC87F2708AUMD-AH
Order Code3612737
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC87F2708AUMD-AH
Order Code3612737
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
Product RangeLC87 Family LC87F Series Microcontrollers
Device Core-
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins14Pins
IC Case / PackageSOIC
No. of I/O's11I/O's
InterfacesSIO
RAM Memory Size512Byte
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLC87
MCU SeriesLC87F
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
LC87 Family LC87F Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
14Pins
No. of I/O's
11I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
LC87
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Core
-
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
SIO
ADC Channels
7Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LC87F
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000