Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLC87F1HC8AUWA-2H
Order Code3612734
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC87F1HC8AUWA-2H
Order Code3612734
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
Product RangeLC87 Family LC87F Series Microcontrollers
Device Core-
Operating Frequency Max12MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageSQFP
No. of I/O's28I/O's
InterfacesSIO, UART, USB
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLC87
MCU SeriesLC87F
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
LC87 Family LC87F Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
RAM Memory Size
16KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
LC87
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Core
-
Program Memory Size
128KB
IC Case / Package
SQFP
Interfaces
SIO, UART, USB
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LC87F
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000