Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLC87F1A32AUWA-2H
Order Code3612733
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC87F1A32AUWA-2H
Order Code3612733
Product RangeLC87 Family LC87F Series Microcontrollers
Technical Datasheet
Product RangeLC87 Family LC87F Series Microcontrollers
Device Core-
Operating Frequency Max12MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageSQFP
No. of I/O's28I/O's
InterfacesSIO, UART, USB
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyLC87
MCU SeriesLC87F
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LC87 Family LC87F Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
LC87
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
-
Program Memory Size
32KB
IC Case / Package
SQFP
Interfaces
SIO, UART, USB
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MCU Series
LC87F
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000