Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No7WBD3125USG
Order Code3610541
Technical Datasheet
No. of Channels2Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max70ohm
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Output Current
-
On State Resistance Max
70ohm
IC Case / Package
US8
Supply Voltage Min
4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability
WEEE Code:0000