Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC4027S-H
Order Code3615209
Product Range2SC4027
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current1.5A
Power Dissipation15W
Transistor Case StyleTO-251
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range2SC4027
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
TO-251
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
2SC4027
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
160V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000