Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-GN04H-ML2
Order Code3412345
Product RangeG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-GN04H-ML2
Order Code3412345
Product RangeG
Technical Datasheet
Power Rating400W
No. of PhasesSingle Phase
Output Current Max7.1A
Supply Frequency50Hz / 60Hz
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeG
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
400W
Output Current Max
7.1A
Supply Voltage Min
200VAC
Product Range
G
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
240VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000