Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14S
Order Code3413479
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €88.800 (€109.224) |
Price for:Pack of 10
Minimum: 10
Multiple: 10
€888.00 (€1,092.24 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14S
Order Code3413479
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins14Pins
Current Rating-
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000