Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS8-TV00B-V2
Order Code3414853
Product RangeNS8-V2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS8-TV00B-V2
Order Code3414853
Product RangeNS8-V2 Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size128.2mm x 170.9mm
Display Resolution640 x 480 Pixels
Screen Size8.4"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNS8-V2 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NS8-V2 Series
Display Size
128.2mm x 170.9mm
Screen Size
8.4"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0905