Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GN-PDT2 DC24
Order Code3441282
Product RangeK3GN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €262.100 (€322.383) |
Price for:Each
Minimum: 1
Multiple: 1
€262.10 (€322.38 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GN-PDT2 DC24
Order Code3441282
Product RangeK3GN Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Digit Height7mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3GN Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, -5V to +5V, -10V to +10V
Panel Cutout Height
22.2mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
K3GN Series
Meter Function
DC Current / DC Voltage
Digit Height
7mm
Panel Cutout Width
45mm
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0905