Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV1
Order Code3441278
Product RangeH7ER Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €93.500 (€115.005) |
Price for:Each
Minimum: 10
Multiple: 10
€935.00 (€1,150.05 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV1
Order Code3441278
Product RangeH7ER Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height8.6mm
Supply Voltage Min4.5VDC
Supply Voltage Max30VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7ER Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
4.5VDC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
H7ER Series
Digit Height
8.6mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0905