Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoA6SN-3101
Order Code2396046
Also Known AsA6SN-3101, A6SN0003A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoA6SN-3101
Order Code2396046
Also Known AsA6SN-3101, A6SN0003A
Technical Datasheet
No. of Circuits3Circuits
Contact ConfigurationSPST
Switch Actuator StyleSlide
Switch MountingSurface Mount
Switch TypeDIP
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for A6SN-3101
2 Products Found
Product Overview
The A6SN-3101 is a 3-pole surface-mount DIP Switch with flat actuator, knife-edge high pressure mechanics high reliability. The knife-edge high pressure mechanics enables washing without seal tape. The temperature-resistance resin allows at peak reflow temperature of 260°C.
- 25mA at 24VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 200mR Maximum contact resistance
- 100MR at 100VDC Minimum insulation resistance
- 300VAC Dielectric strength for 1 minute between terminals
- 100 to 806gf (0.98 to 7.9N) Operating force
- -30 to 85°C Ambient operating temperature
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
3Circuits
Switch Actuator Style
Slide
Switch Type
DIP
Contact Current DC Max
25mA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000787
WEEE Code:0000