Print Page
E3ZFDN21
Photoelectric Sensor, Diffuse Reflective, 100mm, NPN, M12 Connector, E3Z-F Series, 10VDC to 30VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3ZFDN21
Order Code4365325
Product RangeE3Z-F Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €213.570 |
3+ | €203.070 |
Price for:Each
Minimum: 1
Multiple: 1
€213.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3ZFDN21
Order Code4365325
Product RangeE3Z-F Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypeNPN
Sensing MethodDiffuse Reflective
Product RangeE3Z-F Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage DC Max30VDC
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Sensor Output Type
NPN
Product Range
E3Z-F Series
Connection Method
M12 Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030481
WEEE Code:0000