Print Page
D2D-2100
Safety Interlock Switch, D2D Series, SPST-NO, SPST-NC, Quick Connect, 250 V, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2D-2100
Order Code4356856
Product RangeD2D Series
Technical Datasheet
49 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €13.030 |
Price for:Each
Minimum: 12
Multiple: 12
€156.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2D-2100
Order Code4356856
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Alternatives for D2D-2100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
WEEE Code:0000