Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q2G
Order Code103492
Product RangeZE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q2G
Order Code103492
Product RangeZE Series
Technical Datasheet
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max3.43N
Product RangeZE Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
Product Overview
- Fully enclosed screw terminals and conduit entry
Technical Specifications
Contact Current AC Max
15A
Operating Force Max
3.43N
Contact Current DC Max
500mA
Contact Voltage AC Max
480V
Product Range
ZE Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900