Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLDG
Order Code103472
Product RangeWL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLDG
Order Code103472
Product RangeWL
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration1NO
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max26.67N
Product RangeWL
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Current rating: 10A
- Dual circuit snap-action limit switch
- Actuator heads are adjustable in 90° increments through 360°
- Actuator can be adjusted through 360° about rotary shaft on lever types
- Metal enclosure, protection to IP67
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
26.67N
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO
Contact Voltage AC Max
500V
Product Range
WL
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:9900