Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7712
Order Code1418024
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7712
Order Code1418024
Product RangeS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio2:1
Output Power Max7.5W
Output Voltage - Output 112V
Output Current - Output 10
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom0
Width37.5mm
DC / DC Converter Output TypeFixed, Adjustable
Height75mm
Depth61mm
Input Voltage DC Min12V
Input Voltage DC Max0
Product RangeS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
0
DC / DC Converter Output Type
Fixed, Adjustable
Depth
61mm
Input Voltage DC Max
0
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Power Max
7.5W
Output Current - Output 1
0
Output Current - Output 2
-
Isolation Voltage
-
Width
37.5mm
Height
75mm
Input Voltage DC Min
12V
Product Range
S Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151956
WEEE Code:0000