Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-HCS AC100-120V
Order Code1870024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €70.600 (€86.838) |
| 5+ | €67.080 (€82.5084) |
| 10+ | €65.740 (€80.8602) |
| 25+ | €64.400 (€79.212) |
| 50+ | €63.060 (€77.5638) |
Price for:Each
Minimum: 1
Multiple: 1
€70.60 (€86.84 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-HCS AC100-120V
Order Code1870024
Technical Datasheet
Product Range-
Timer FunctionsOff-Delay
Time Min0.1s
Time Max12s
No. of Timing Ranges2Ranges
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
120VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
12s
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0000