Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2AS08KN04M5B1
Order Code3772027
Product RangeE2A Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €122.760 |
5+ | €117.430 |
10+ | €114.240 |
25+ | €111.040 |
Price for:Each
Minimum: 1
Multiple: 1
€122.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2AS08KN04M5B1
Order Code3772027
Product RangeE2A Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Thread Size - MetricM8
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max32V
Sensor Case / PackageCylindrical M8 Thread
Product RangeE2A Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Supply Voltage DC Max
32V
Product Range
E2A Series
Sensing Range Max
4mm
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
4mm
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
Product traceability
WEEE Code:0000