Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-3202
Order Code4016250
Product RangeD4C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €163.230 (€200.7729) |
Price for:Each
Minimum: 1
Multiple: 1
€163.23 (€200.77 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-3202
Order Code4016250
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max11.77N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
11.77N
Contact Current DC Max
4A
Contact Configuration
SPDT
Contact Voltage AC Max
-
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354715
WEEE Code:0000