Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM1A-30CDR-A
Order Code199801
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM1A-30CDR-A
Order Code199801
Technical Datasheet
IP / NEMA Rating-
Supply Voltage240VAC
No. of Digital Outputs12
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CPM1A-30CDR-A from Omron is CPM1A series micro programmable controller.
- Supply voltage is 100VAC to 240VAC
- 30 I/O's, 18 input and 12 output
- Expandable up to 100 I/O points
- Built-in peripheral communication port
- Relay output
- UL, CSA, CE approved
Applications
Automation & Process Control, Industrial
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
12
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
240VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0000