Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €18.610 (€22.8903) |
Price for:Each
Minimum: 1
Multiple: 1
€18.61 (€22.89 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTTI-6-M300-TT
Order Code3816306
Product RangeWT Series
Technical Datasheet
Thermocouple TypeT
Sensor Body Material-
Lead Length - Imperial11.81"
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeWT Series
Technical Specifications
Thermocouple Type
T
Lead Length - Imperial
11.81"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
WT Series
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428
WEEE Code:0000