Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPP-3458-100
Order Code3871185
Product RangeOMEGAFLEX TYPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €98.980 |
Price for:Each
Minimum: 1
Multiple: 1
€98.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPP-3458-100
Order Code3871185
Product RangeOMEGAFLEX TYPP Series
Technical Datasheet
External Diameter19.05mm
Internal Diameter15.87mm
Tube MaterialPP (Polypropylene)
ColourTranslucent
Pressure Max71psi
Length30.48m
Product RangeOMEGAFLEX TYPP Series
Product Overview
TYPP-3458-100 is a TYPP series OMEGAFLEX™ polypropylene tubing. This is a tough, heat-resistant tubing, ideal for the transfer of hot liquids or gases. It is recommended for low pressure systems and uses where higher temperatures and pressures are encountered. It has good compatibility with acids and alkalis.
- Service temperature range from -40 to 121°C
- Translucent colour
- Tensile strength is 3700PSIG
- Standard length is 30480mm
- 1/16inch wall
- 19.05mm outer diameter
- 15.87mm inner diameter
- Working psi at 70°F is 71
- Specific gravity is 0.90
Technical Specifications
External Diameter
19.05mm
Tube Material
PP (Polypropylene)
Pressure Max
71psi
Product Range
OMEGAFLEX TYPP Series
Internal Diameter
15.87mm
Colour
Translucent
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.993707
WEEE Code:0000