Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTWA3-050
Order Code3899658
Product RangeTWA3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €389.520 |
Price for:Each
Minimum: 1
Multiple: 1
€389.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTWA3-050
Order Code3899658
Product RangeTWA3 Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max22.6kg
Resolution (g)2.3kg
Product RangeTWA3 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
2.3kg
SVHC
Boric acid (14-Jun-2023)
Load Weight Max
22.6kg
Product Range
TWA3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000