Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M.
Order Code2810922
Product RangeTJ36-SB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €100.020 |
Price for:Each
Minimum: 1
Multiple: 1
€100.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M.
Order Code2810922
Product RangeTJ36-SB Series
Technical Datasheet
Length450mm
External Diameter3.18mm
Outside Diameter3.18mm
Probe/Pocket Body MaterialStainless Steel
Product RangeTJ36-SB Series
Technical Specifications
Length
450mm
Outside Diameter
3.18mm
Product Range
TJ36-SB Series
External Diameter
3.18mm
Probe/Pocket Body Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
WEEE Code:0000