Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTDH-5031
Order Code3870628
Technical Datasheet
Conductivity Range-
Resolution (ppm)10ppm
Accuracy1%
Calibration TypeConductivity, pH, ORP, TDS
External Height152mm
External Width40mm
External Depth34mm
Weight120g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
TDH-5031 is a total dissolved solids tester. It feature a telescoping electrode which extends to 80 mm (3.1").
- 10 to 9990ppm range
- Economical and easy to use
- ±1%FS accuracy
Contents
TDS tester, Carrying case, Battery, Calibration solution, Complete instructions.
Technical Specifications
Conductivity Range
-
Accuracy
1%
External Height
152mm
External Depth
34mm
Product Range
-
Resolution (ppm)
10ppm
Calibration Type
Conductivity, pH, ORP, TDS
External Width
40mm
Weight
120g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254465
WEEE Code:0905