Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSVH-111-240A
Order Code3899230
Product RangeSVH-111 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVH-111-240A
Order Code3899230
Product RangeSVH-111 Series
Technical Datasheet
Valve FunctionNormally Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max10000psi
Supply Voltage Max240VAC
Pneumatic Mounting TypeConduit Mount
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-212°C
Operating Temperature Max204°C
Operating Pressure Min-
Product RangeSVH-111 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
Normally Closed
Operating Pressure Max
10000psi
Pneumatic Mounting Type
Conduit Mount
Flow Rate
-
Operating Temperature Max
204°C
Product Range
SVH-111 Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
240VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-212°C
Operating Pressure Min
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000