Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJSS
Order Code3898901
Product RangeSCE-ELJSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,232.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,232.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJSS
Order Code3898901
Product RangeSCE-ELJSS Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialStainless Steel
External Height - Metric16mm
External Width - Metric14mm
External Depth - Metric8mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial0.624"
External Width - Imperial0.546"
External Depth - Imperial0.312"
Product RangeSCE-ELJSS Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
16mm
External Depth - Metric
8mm
Body Colour
-
External Height - Imperial
0.624"
External Depth - Imperial
0.312"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Stainless Steel
External Width - Metric
14mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
0.546"
Product Range
SCE-ELJSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000