Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€20.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSC67
Order Code3870574
Technical Datasheet
Carrying Case Material-
Case Colour-
External Height - Imperial5"
External Height - Metric127mm
External Width - Imperial2"
External Width - Metric50.8mm
External Depth - Imperial1"
External Depth - Metric25.4mm
Product Range-
Product Overview
- 5" x 2" x 1" soft case for handheld instrument protection
Technical Specifications
Carrying Case Material
-
External Height - Imperial
5"
External Width - Imperial
2"
External Depth - Imperial
1"
Product Range
-
Case Colour
-
External Height - Metric
127mm
External Width - Metric
50.8mm
External Depth - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
WEEE Code:0000