Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,420.000 |
Product Information
Product Overview
PX3005-DIFF series is a differential pressure transmitter with digital display. This compact, rangeable, pressure transmitter ideal for monitoring pressures in process automation, hydraulic systems, compressors, pumps, and in tank level applications where consistent, reliable pressure measurement is essential. This utilizes a unique encapsulation construction of a MEMs piezoresistive pressure sensor coupled to an advanced microprocessing to provide superior accuracy and performance. The unique construction enables high line pressure operations and superior protection from pressure overloads. The rugged 316 stainless-steel enclosure is IP67 rated making it suitable for wash down environments. A 5-digit backlit LCD allows for a full precision representation of process variable.
- 0.075% accuracy
- Linear or square root output
- Adjustable pulsation dampening
- LCD displays either process variable, mA, or %
- Nineteen user selectable engineering units
- IP67 316 SS enclosure
- Pressure range from -160 to 160 inH2O
Technical Specifications
Differential
NPT Female
-160Inch-H2O
160Inch-H2O
1/4"-18
10.5VDC
Gas, Fluid
Analogue
-20°C
PX3005 Series
Current
Differential
55VDC
1/4" - 18 NPT
4 Pin M12 Connector
55VDC
-
316L Stainless Steel
70°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate