Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRG200-25
Order Code3866115
Product RangePRG200 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG200-25
Order Code3866115
Product RangePRG200 Series
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic Connection1/4 NPT
Body Size54.1
Flow Rate23.79m³/h
Operating Pressure Max25psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0.5psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePRG200 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
54.1
Operating Pressure Max
25psi
Operating Pressure Min
0.5psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pneumatic Connection
1/4 NPT
Flow Rate
23.79m³/h
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
PRG200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69853
WEEE Code:0000