Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCL422-TL
Order Code3909391
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric1.2m
Lead Length - Imperial48"
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Stackable test leads for use with CL3001 calibrator
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
48"
SVHC
Boric acid (14-Jun-2023)
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
WEEE Code:0000