Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA
Order Code3410519
Product RangeOS137A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA
Order Code3410519
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max260°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (NETD)10:1
Emissivity0.5 to 1 (Adjustable via Single Turn Pot)
Product RangeOS137A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OS137A-2-MA is an OS137A series miniature non-contact infrared transmitter with 4 to 20mA output provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analogue outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from -18 to 260°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 25mm OD by 127mm long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator
- 1 year warranty
Contents
Transmitter, 2 hex nuts, 1.8m (6') shielded cable for power and output connections, Operator’s manual.
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
260°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-18°C
Response Time
150ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
10:1
Product Range
OS137A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822
WEEE Code:0000