Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101A
Order Code3808414
Product RangeNOMAD Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €159.110 (€195.7053) |
Price for:Each
Minimum: 1
Multiple: 1
€159.11 (€195.71 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101A
Order Code3808414
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeState
Product RangeNOMAD Series
Product Overview
OM-CP-STATE101A is a state data logger. OM-CP-STATE101A senses input transitions or contact closures from external sources such as transducers and/or state initiators and records the time and input state of the device when a transition occurs. Once activated the data logger senses and records transition or state changes at the input.
- 10 year battery life
- 4Hz second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 406,323 reading storage capacity
- Optional memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
Contents
State Data Logger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
State
Product Range
NOMAD Series
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
WEEE Code:0000