Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €307.650 |
Price for:Each
Minimum: 1
Multiple: 1
€307.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI80-032-1000
Order Code3907682
Technical Datasheet
Accessory TypeResistance Heating Wire
For Use WithElectric Furnaces, Electric Ranges and Radiant Heaters
SVHCBoric acid (14-Jun-2023)
Product Overview
NI80-032-1000 is a resistance heating wire. NIC80 wire is a resistance heating wire comprised of 80% nickel and 20% chromium. NIC80 wire is commonly used as a resistor at elevated temperatures. NI/CR-80/20 is essential for resistor elements in high temperature applications such as electric furnaces, electric ranges and radiant heaters operating at temperatures up to 1150°C. It has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.
- Used to make straight or helical coil resistance heaters
- Quick heating, long life
- Corrosion resistant
- Wire size is 20AWG
- 0.81mm diameter
- 80% Ni, 20% Cr composition
- Approx 1400°C melting point
Technical Specifications
Accessory Type
Resistance Heating Wire
SVHC
Boric acid (14-Jun-2023)
For Use With
Electric Furnaces, Electric Ranges and Radiant Heaters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:75052200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000