Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCS-113-KIT
Order Code3865917
Product RangeLCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €152.690 |
Price for:Each
Minimum: 1
Multiple: 1
€152.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCS-113-KIT
Order Code3865917
Product RangeLCS Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height310mm
Label Width150mm
Label Diameter-
Label MaterialPolyester
Label LegendTemperature Indicator
Label ColourGreen
Pack Quantity-
Product RangeLCS Series
Technical Specifications
Label Type
Self Adhesive
Label Width
150mm
Label Material
Polyester
Label Colour
Green
Product Range
LCS Series
Label Height
310mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895
WEEE Code:0000