Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHBT-65/240V
Order Code3877857
Product RangeHBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,141.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,141.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHBT-65/240V
Order Code3877857
Product RangeHBT Series
Technical Datasheet
Surface Heater TypeLong Life Band Heater
Watt Density-
Power Consumption1.1kW
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeHBT Series
Technical Specifications
Surface Heater Type
Long Life Band Heater
Power Consumption
1.1kW
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
HBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000