Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRP20102
Order Code3877482
Product RangeCRP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,474.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,474.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRP20102
Order Code3877482
Product RangeCRP Series
Technical Datasheet
Surface Heater TypePanel Heater
Watt Density17.4W/in²
Power Consumption2.25kW
Supply Voltage240V
Operating Temperature Min399°C
Operating Temperature Max704°C
Surface Heater Wire Connection-
Product RangeCRP Series
Technical Specifications
Surface Heater Type
Panel Heater
Power Consumption
2.25kW
Operating Temperature Min
399°C
Surface Heater Wire Connection
-
Watt Density
17.4W/in²
Supply Voltage
240V
Operating Temperature Max
704°C
Product Range
CRP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000