Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCR2701901
Order Code3900900
Product RangeCR27 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCR2701901
Order Code3900900
Product RangeCR27 Series
Technical Datasheet
Flow Rate - Metric45m³/h
Flow Rate - Imperial26CFM
Product RangeCR27 Series
Plug Type-
Technical Specifications
Flow Rate - Metric
45m³/h
Product Range
CR27 Series
Flow Rate - Imperial
26CFM
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902
WEEE Code:0000