Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBAT-TJ36-30-18
Order Code3908638
Product RangeBAT-TJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €1,327.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1,079.00 (€1,327.17 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBAT-TJ36-30-18
Order Code3908638
Product RangeBAT-TJ Series
Technical Datasheet
Thermocouple TypeB
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max1650°C
Measured Temperature Max1650°C
Sensor Body MaterialCeramic
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Product RangeBAT-TJ Series
Technical Specifications
Thermocouple Type
B
Measured Temperature Min
0°C
Measured Temperature Max
1650°C
Lead Length - Imperial
40"
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.25"
Product Range
BAT-TJ Series
Sensing Temperature Min
0°C
Sensing Temperature Max
1650°C
Sensor Body Material
Ceramic
Lead Length - Metric
1.02m
Probe Length - Metric
457.2mm
Probe Diameter - Metric
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000