Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88003K.
Order Code2811103
Product Range88000 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €269.960 |
Price for:Each
Minimum: 1
Multiple: 1
€269.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88003K.
Order Code2811103
Product Range88000 Series
Technical Datasheet
Length-
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Measured Temperature Max482°C
Probe/Pocket Body Material-
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52mm
Probe Length - Imperial5.87"
Probe Length - Metric149.2mm
Probe Diameter - Imperial1"
Probe Diameter - Metric25.4mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range88000 Series
Technical Specifications
Length
-
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Sensor Body Material
-
Lead Length - Metric
1.52mm
Probe Length - Metric
149.2mm
Probe Diameter - Metric
25.4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Thermocouple Type
K
External Diameter
-
Probe/Pocket Body Material
-
Lead Length - Imperial
60"
Probe Length - Imperial
5.87"
Probe Diameter - Imperial
1"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
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
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253109
Product traceability
WEEE Code:0000