Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSH8536F1K0APEP
Order Code4037615
Technical Datasheet
Resistance50µohm
Product Range0
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient0
Product Length85mm
Product Width36mm
Product Height3mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
50µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
0
Temperature Coefficient
0
Product Width
36mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
0
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
WEEE Code:0000