Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFSR02CE
Order Code3013697
Product RangeFSR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR02CE
Order Code3013697
Product RangeFSR Series
Technical Datasheet
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Operating Temperature Min
-20°C
Product Range
FSR Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045949
Product traceability
WEEE Code:0000