Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUSBMULTILINK08E
Order Code1579898
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoUSBMULTILINK08E
Order Code1579898
Technical Datasheet
IC Product TypeIn-Circuit Emulator
Silicon Family Name-
Core ArchitectureHC08
Core Sub-ArchitectureHC08
Kit ContentsIn-Circuit Emulator, Debugger and Programmer
FeaturesStandard MON08 Serial Debug/Breakpoint Interface
Product Range-
Product Overview
The USBMULTILINK08E is an USB MON08 Multilink, a low cost development tool for NXP's 68HC08 flash MCUs. The MON08 Multilink provides in circuit emulation, debugging and programming through the 68HC08's standard MON08 serial debug/breakpoint interface.
- Universal development tool for all MON08 68HC08s
- Real time in circuit debug through MON08 interface
- Fast in circuit programming
- Auto detects baud rate and frequency
- Provides optional overdrive clock to target
- Small unobtrusive size (approx. 3inch x 2inch x 3/4inch)
- Supports 2V to 5.5V 68HC08s
- USB to MON08 interface
- Automatically cycles power for security checks (up to 125mA)
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
In-Circuit Emulator
Core Architecture
HC08
Kit Contents
In-Circuit Emulator, Debugger and Programmer
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
HC08
Features
Standard MON08 Serial Debug/Breakpoint Interface
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641833
WEEE Code:0314