Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoUDA1345TS/N2
Order Code1854052
Technical Datasheet
Audio CODEC TypeAudio
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleSSOP
No. of Pins28Pins
No. of Input Channels2Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio98dB
IC Interface Type-
Supply Voltage Range2.4V to 3.6V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
Audio
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
SSOP
No. of Input Channels
2Channels
ADC / DAC Resolution
24bit
IC Interface Type
-
Product Range
-
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
28Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
98dB
Supply Voltage Range
2.4V to 3.6V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
WEEE Code:0000